IP67-Rated HarshIO Modules

Molex's modules provide quick and reliable solutions for connecting industrial controllers to I/O devices in harsh environments

Image of Molex's IP67-Rated HarshIO ModuleMolex supplies machine-mountable HarshIO modules to support all major industrial fieldbuses, including CIP Safety, CANopen, EtherNet/IP, and PROFINET. Expertise in industrial communications and in-house manufacturing capability allows Molex to deliver high-quality products that are compliant with industrial standards.

Each module comes equipped with diagnostic LEDs to provide status information on network, power, and input/output. HarshIO modules accept standard-threaded M8, M12, or Ultra-Lock M12 connectors.

HarshIO modules feature QuickConnect (QC) for EtherNet/IP and fast start-up (FSU) technology for PROFINET to bring exceptional speed and versatility to all industries using automatic tool change (ATC) robots for repetitive tasks with precision. QC and FSU functionality enable modules to start and operate within 500 ms and meet the requirements of automotive manufacturers.

Molex’s HarshIO modules allow any programmable logic controllers (PLC/PAC) to connect to motorized drive rollers (MDR) over an Ethernet fieldbus, where typically MDRs require a proprietary system specific to the MDR manufacturer to operate.

Features

  • Modules provide fieldbus connectivity for EtherNet/IP, CIP Safety, PROFINET, and CANopen
  • IP67-rated housing
  • Diagnostic LEDs
  • Fixed I/O module versions
  • Built-in module protection features
  • Ethernet/IP module featuring QuickConnect (QC) technology
  • Machine-mountable to reduce cabinet space and wiring costs in the field
  • M12 Ultra-Lock connection system enables a fast, simple, and secure connection
  • Classic 60.00 mm or compact 30.00 mm housings
  • Universal MDR system
Industrial automation applications
  • Automotive assembly lines
  • Complex machine builders
  • Conveyors and conveying
  • Factory automation
  • Filling and packaging machines
  • Food and beverage processing
  • Injection molding machines
  • Material handling
  • Oil and gas exploration sensors
  • Printing and publishing machines
  • Process controls
  • Robots and other machine control
  • Semiconductors
Automotive applications
  • Agriculture equipment
  • Buses
  • Construction equipment
  • Cranes
  • Trucks

Resources

IP67 Rated HarshIO Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IO;EPFS;IP67;60MM;8P5;16D CONFIG1120955115IO;EPFS;IP67;60MM;8P5;16D CONFIG2 - Immediate$446.62View Details
IO:COPEN:IP67:30MM:8P:M8:CONFIG1120985008IO:COPEN:IP67:30MM:8P:M8:CONFIG0 - ImmediateSee Page for PricingView Details
SIO;EI;IP67;60MM;8P4;12I/2OB;PNP1120955108SIO;EI;IP67;60MM;8P4;12I/2OB;PNP0 - ImmediateSee Page for PricingView Details
IO:COPEN:IP67:30MM:8P:M8:8DI:PNP1120985007IO:COPEN:IP67:30MM:8P:M8:8DI:PNP0 - ImmediateSee Page for PricingView Details
SIO;EI;IP67;60MM;8P4;12I/4O;PNP;1120955107SIO;EI;IP67;60MM;8P4;12I/4O;PNP;1 - Immediate$1,055.13View Details
IO EI IP67 60MM 8P4 16D PNP1120955116IO EI IP67 60MM 8P4 16D PNP0 - ImmediateSee Page for PricingView Details
IO EIQC IP67 60MM 8P5 16D PNP1120955117IO EIQC IP67 60MM 8P5 16D PNP0 - ImmediateSee Page for PricingView Details
SIO;EI;IP67;60MM;8P5;12I/4O;PNP;1120955111SIO;EI;IP67;60MM;8P5;12I/4O;PNP;0 - ImmediateSee Page for PricingView Details
DIGITAL MOD 8PORT 8OUTPUTS PNP1120380014DIGITAL MOD 8PORT 8OUTPUTS PNP0 - Immediate$279.41View Details
DIGITAL MOD 8PORT 6IN 2OUT PNP1120380018DIGITAL MOD 8PORT 6IN 2OUT PNP0 - ImmediateSee Page for PricingView Details
DIGITAL MOD 8PORT 8INPUTS PNP1120380021DIGITAL MOD 8PORT 8INPUTS PNP0 - ImmediateSee Page for PricingView Details
DIGITAL MOD 4PORT 4IN 4OUT PNP1120380006DIGITAL MOD 4PORT 4IN 4OUT PNP0 - Immediate$257.59View Details
Updated: 2023-11-28
Published: 2016-11-17